WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X1002FTL

DigiKey Part Number
1292-WR12X1002FTLTR-ND - Tape & Reel (TR)
1292-WR12X1002FTLCT-ND - Cut Tape (CT)
1292-WR12X1002FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X1002FTL
Description
RES 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X1002FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.05200$0.52
25$0.03840$0.96
50$0.03100$1.55
100$0.02540$2.54
250$0.01972$4.93
500$0.01656$8.28
1,000$0.01410$14.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00814$40.70
10,000$0.00608$60.80
15,000$0.00604$90.60
25,000$0.00598$149.50
35,000$0.00595$208.25
50,000$0.00592$296.00
60,000$0.00590$354.00
120,000$0.00585$702.00
125,000$0.00585$731.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700