
444151-2 | |
|---|---|
DigiKey Part Number | 17-444151-2TR-ND - Tape & Reel (TR) 17-444151-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 444151-2 |
Description | CONN RING CIRC 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 444151-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.996" (25.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.146" (2.69mm ~ 3.71mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.53000 | $5.30 |
| 25 | $0.48880 | $12.22 |
| 50 | $0.45940 | $22.97 |
| 100 | $0.43190 | $43.19 |
| 250 | $0.39820 | $99.55 |
| 500 | $0.37442 | $187.21 |
| 1,000 | $0.35207 | $352.07 |
| 2,500 | $0.32460 | $811.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.47278 | $47,278.00 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.73600 |

