


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.43000 | $26.43 |
| 10 | $22.45800 | $224.58 |
| 25 | $21.05200 | $526.30 |
| 50 | $20.04720 | $1,002.36 |
| 100 | $19.09070 | $1,909.07 |
| 250 | $17.89620 | $4,474.05 |
| 500 | $17.04288 | $8,521.44 |
| 1,000 | $16.23049 | $16,230.49 |
| Unit Price without GST: | $26.43000 |
|---|---|
| Unit Price with GST: | $30.39450 |










