031-71052-1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031-71052-1010

DigiKey Part Number
ARF2124-ND
Manufacturer
Manufacturer Product Number
031-71052-1010
Description
CONN BNC JACK R/A 75 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
031-71052-1010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
Board Lock, Isolated
Housing Color
Silver, White
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 68 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
100$20.68700$2,068.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$20.68700
Unit Price with GST:$23.79005

Other Suppliers on DigiKey

68In Stock
Ships from WEC