
6469152-1 | |
|---|---|
DigiKey Part Number | 6469152-1-ND |
Manufacturer | |
Manufacturer Product Number | 6469152-1 |
Description | HMZD 3PAIR, HDR ASSY, 37.5MM MOD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469152-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 15 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 60 Signal, 30 Ground | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.76000 | $50.76 |
| 13 | $42.34769 | $550.52 |
| 26 | $40.32654 | $1,048.49 |
| 52 | $38.40250 | $1,996.93 |
| 104 | $36.57106 | $3,803.39 |
| 260 | $34.63308 | $9,004.60 |
| Unit Price without GST: | $50.76000 |
|---|---|
| Unit Price with GST: | $58.37400 |

