



0874371543 | |
|---|---|
DigiKey Part Number | 23-0874371543TR-ND - Tape & Reel (TR) 23-0874371543CT-ND - Cut Tape (CT) 23-0874371543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874371543 |
Description | CONN HEADER SMD 15POS 1.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874371543 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 7.4mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.94500 | $19.45 |
| 100 | $1.65360 | $165.36 |
| 500 | $1.47592 | $737.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.40544 | $1,405.44 |
| 2,000 | $1.33838 | $2,676.76 |
| 3,000 | $1.30065 | $3,901.95 |
| 5,000 | $1.25463 | $6,273.15 |
| 7,000 | $1.22522 | $8,576.54 |
| 10,000 | $1.19480 | $11,948.00 |
| Unit Price without GST: | $2.28000 |
|---|---|
| Unit Price with GST: | $2.62200 |











