
5013290200 | |
---|---|
DigiKey Part Number | 5013290200-ND |
Manufacturer | |
Manufacturer Product Number | 5013290200 |
Description | CONN PLUG HSG 2POS 3.30MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013290200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |