
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $0.16868 | $109.64 |
| 3,250 | $0.16694 | $542.56 |
| 6,500 | $0.16347 | $1,062.56 |
| 13,000 | $0.15825 | $2,057.25 |
| Unit Price without GST: | $0.16868 |
|---|---|
| Unit Price with GST: | $0.19398 |

