



5055700401 | |
---|---|
DigiKey Part Number | WM17940-ND |
Manufacturer | |
Manufacturer Product Number | 5055700401 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055700401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.43600 | $4.36 |
25 | $0.40920 | $10.23 |
50 | $0.38980 | $19.49 |
100 | $0.37100 | $37.10 |
250 | $0.34776 | $86.94 |
500 | $0.33112 | $165.56 |
1,000 | $0.31530 | $315.30 |
2,500 | $0.29554 | $738.85 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |