(5)352152-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)352152-1
A31553-ND
A31553-ND

5352152-1

DigiKey Part Number
A31553-ND
Manufacturer
Manufacturer Product Number
5352152-1
Description
CONN RECEPT 120POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 (110 + 10 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5352152-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
B 22
Number of Positions
120 (110 + 10 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 1
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
CompactPCI J2/J5
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500Vrms
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$35.13000$35.13
12$29.46750$353.61
36$27.27000$981.72
60$26.30483$1,578.29
108$25.23667$2,725.56
252$23.77365$5,990.96
504$23.12714$11,656.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$35.13000
Unit Price with GST:$40.39950

Other Suppliers on DigiKey

171In Stock
Ships from WEC