Parametric Equivalent




5413879-1 | |
|---|---|
DigiKey Part Number | A32273-ND |
Manufacturer | |
Manufacturer Product Number | 5413879-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5413879-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polymethylpentene (PMP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.59000 | $14.59 |
| 10 | $12.39400 | $123.94 |
| 35 | $11.34514 | $397.08 |
| 70 | $10.80314 | $756.22 |
| 105 | $10.49857 | $1,102.35 |
| 280 | $9.79682 | $2,743.11 |
| 525 | $9.37210 | $4,920.35 |
| 1,015 | $8.94657 | $9,080.77 |
| Unit Price without GST: | $14.59000 |
|---|---|
| Unit Price with GST: | $16.77850 |























