851-20/010 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 238
Unit Price: $60.20000
Datasheet
851-20/010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
851-20/010
851-20/010
851-20/010

851-20/010

DigiKey Part Number
851-20/010-ND
Manufacturer
Manufacturer Product Number
851-20/010
Description
LINE FILTER 115V/250VAC 20A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
851-20/010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
700µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Marketplace Stock: 17 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.

Other Suppliers on DigiKey

17In Stock
Ships from WEC