



0521170413 | |
---|---|
DigiKey Part Number | WM4575-ND |
Manufacturer | |
Manufacturer Product Number | 0521170413 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521170413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.28000 | $5.28 |
10 | $4.49200 | $44.92 |
100 | $3.81720 | $381.72 |
700 | $3.32734 | $2,329.14 |
1,400 | $3.16860 | $4,436.04 |
5,600 | $2.87363 | $16,092.33 |
Unit Price without GST: | $5.28000 |
---|---|
Unit Price with GST: | $6.07200 |