



SEAM-50-02.0-S-08-1-A-K-TR | |
---|---|
DigiKey Part Number | SAM15077TR-ND - Tape & Reel (TR) SAM15077CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-S-08-1-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-S-08-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.75000 | $58.75 |
10 | $56.17800 | $561.78 |
25 | $54.06720 | $1,351.68 |
50 | $50.11220 | $2,505.61 |
100 | $48.06590 | $4,806.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | $43.04156 | $9,684.35 |
450 | $36.62229 | $16,480.03 |
Unit Price without GST: | $58.75000 |
---|---|
Unit Price with GST: | $67.56250 |