
HEX41-AB-00-09-A1-1 | |
|---|---|
DigiKey Part Number | HEX41-AB-00-09-A1-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX41-AB-00-09-A1-1 |
Description | CONN BACKSH ADPT SZ8 9 7/16-28 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 7/16-28 UNEF-2B 8, 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.748" (19.00mm) | |
Shell Size - Insert | 8, 9 | |
Thread Size | 7/16-28 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $386.80640 | $9,670.16 |
| Unit Price without GST: | $386.80640 |
|---|---|
| Unit Price with GST: | $444.82736 |

