
LCZ260 | |
|---|---|
DigiKey Part Number | 480-2807-ND |
Manufacturer | |
Manufacturer Product Number | LCZ260 |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Wire Leads Barrel, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Wire Leads | |
Frequency | 15 kHz | |
Voltage - Supply | 4.5V ~ 26V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Barrel, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.33000 | $349.33 |
| 5 | $326.30200 | $1,631.51 |
| 10 | $317.76000 | $3,177.60 |
| 25 | $307.56480 | $7,689.12 |
| 50 | $300.60140 | $15,030.07 |
| Unit Price without GST: | $349.33000 |
|---|---|
| Unit Price with GST: | $401.72950 |











