
MU425S12E | |
---|---|
DigiKey Part Number | 271-2962-ND |
Manufacturer | |
Manufacturer Product Number | MU425S12E |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 22 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $447.64281 | $14,324.57 |
Unit Price without GST: | $447.64281 |
---|---|
Unit Price with GST: | $514.78923 |