
PG0642.222NLT | |
|---|---|
DigiKey Part Number | PG0642.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0642.222NLT |
Description | FIXED IND 2.2UH 10A 12.7MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 10 A 12.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0642.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $2.19571 | $3,513.14 |
| Unit Price without GST: | $2.19571 |
|---|---|
| Unit Price with GST: | $2.52507 |


