



4-174639-0 | |
|---|---|
DigiKey Part Number | A123163-ND |
Manufacturer | |
Manufacturer Product Number | 4-174639-0 |
Description | CONN RCPT 10POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4-174639-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.049" (1.25mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insulation Color | Black | |
Insulation Height | 0.134" (3.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.66100 | $26.61 |
| 100 | $2.26220 | $226.22 |
| 500 | $2.01922 | $1,009.61 |
| 1,000 | $1.92285 | $1,922.85 |
| 5,000 | $1.71654 | $8,582.70 |
| 10,000 | $1.64555 | $16,455.50 |
| Unit Price without GST: | $3.13000 |
|---|---|
| Unit Price with GST: | $3.59950 |


