



1.20.123.011/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.123.011/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.123.011/0000 |
Description | CONTACT BLOCK SPST 0.25A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 0.25A @ 35VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.25A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.08000 | $68.08 |
| 20 | $56.16700 | $1,123.34 |
| 40 | $53.71350 | $2,148.54 |
| 60 | $52.32533 | $3,139.52 |
| 100 | $50.62610 | $5,062.61 |
| 260 | $47.58731 | $12,372.70 |
| Unit Price without GST: | $68.08000 |
|---|---|
| Unit Price with GST: | $78.29200 |

