
381LQ121M450H032 | |
|---|---|
DigiKey Part Number | 338-3310-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ121M450H032 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.52Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.39000 | $11.39 |
| 10 | $7.93000 | $79.30 |
| 50 | $6.49880 | $324.94 |
| 100 | $6.04810 | $604.81 |
| 500 | $5.27388 | $2,636.94 |
| 1,000 | $5.03059 | $5,030.59 |
| 2,500 | $4.87099 | $12,177.48 |
| Unit Price without GST: | $11.39000 |
|---|---|
| Unit Price with GST: | $13.09850 |













