


S506-125-R | |
|---|---|
DigiKey Part Number | 283-S506-125-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-125-R |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.063 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.97 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $9.92800 | $49.64 |
| 10 | $9.15800 | $91.58 |
| 15 | $8.73667 | $131.05 |
| 25 | $8.23400 | $205.85 |
| 35 | $7.91800 | $277.13 |
| 50 | $7.59600 | $379.80 |
| 125 | $6.82448 | $853.06 |
| 250 | $6.29072 | $1,572.68 |
| 500 | $5.79582 | $2,897.91 |
| Unit Price without GST: | $9.92800 |
|---|---|
| Unit Price with GST: | $11.41720 |

