
UPW50B10RV | |
|---|---|
DigiKey Part Number | UPW50B10RV-ND |
Manufacturer | |
Manufacturer Product Number | UPW50B10RV |
Description | RES 10 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UPW50B10RV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.82000 | $34.82 |
| 10 | $24.56700 | $245.67 |
| 25 | $21.79480 | $544.87 |
| 50 | $20.06000 | $1,003.00 |
| 100 | $18.58580 | $1,858.58 |
| 300 | $16.69090 | $5,007.27 |
| 500 | $15.96356 | $7,981.78 |
| 1,000 | $15.10700 | $15,107.00 |
| Unit Price without GST: | $34.82000 |
|---|---|
| Unit Price with GST: | $40.04300 |

