
308-PA/05-402 | |
---|---|
DigiKey Part Number | 3072-308-PA/05-402-ND |
Manufacturer | |
Manufacturer Product Number | 308-PA/05-402 |
Description | DISTRIBUTION BLOCK, TAB CONNECTI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.433" (11.00mm) Barrier Block Connector Quick Connect Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 308-PA/05-402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | - | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | - | |
Top Termination | Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 90°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $13.98200 | $139.82 |
25 | $12.36240 | $309.06 |
50 | $11.38060 | $569.03 |
100 | $10.58520 | $1,058.52 |
300 | $9.64160 | $2,892.48 |
500 | $9.31058 | $4,655.29 |
1,000 | $8.94814 | $8,948.14 |
Unit Price without GST: | $19.71000 |
---|---|
Unit Price with GST: | $22.66650 |