
1-1355880-1 | |
|---|---|
DigiKey Part Number | 5831-1-1355880-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1355880-1 |
Description | AMP MCP 2.8 CONTACT LANCELESS |
Customer Reference | |
Detailed Description | Socket Contact Tin 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | $0.36120 | $975.24 |
| 5,400 | $0.33884 | $1,829.74 |
| Unit Price without GST: | $0.36120 |
|---|---|
| Unit Price with GST: | $0.41538 |


