
53927-5078 | |
---|---|
DigiKey Part Number | 5831-53927-5078TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 53927-5078 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.261" (6.64mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $11.54121 | $3,231.54 |
560 | $11.09400 | $6,212.64 |
Unit Price without GST: | $11.54121 |
---|---|
Unit Price with GST: | $13.27239 |