
MAC97A8/DG,116 | |
---|---|
DigiKey Part Number | MAC97A8/DG,116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAC97A8/DG,116 |
Description | TRIAC SENS GATE 400V 0.6A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 600 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.8A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18936 | $1,893.60 |
20,000 | $0.17626 | $3,525.20 |
30,000 | $0.17208 | $5,162.40 |
Unit Price without GST: | $0.18936 |
---|---|
Unit Price with GST: | $0.21776 |