
OT406,135 | |
|---|---|
DigiKey Part Number | OT406,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OT406,135 |
Description | TRIAC SC73 |
Customer Reference | |
Detailed Description | TRIAC Standard Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Triac Type | Standard | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |



