


BYC30W-600PT2-AQ | |
|---|---|
DigiKey Part Number | 1740-BYC30W-600PT2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC30W-600PT2-AQ |
Description | DIODE STANDARD 600V 30A TO2472 |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 54 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.88467 | $1,130.80 |
| Unit Price without GST: | $1.88467 |
|---|---|
| Unit Price with GST: | $2.16737 |

