
1686430001 | |
---|---|
DigiKey Part Number | 281-1686430001-ND |
Manufacturer | |
Manufacturer Product Number | 1686430001 |
Description | LM MT300 60/36 SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A4 Laser Printers | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 2.362" (60.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Laser Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $20.06000 | $200.60 |
Unit Price without GST: | $20.06000 |
---|---|
Unit Price with GST: | $23.06900 |