
1686441044 | |
---|---|
DigiKey Part Number | 1686441044-ND |
Manufacturer | |
Manufacturer Product Number | 1686441044 |
Description | LM MT300 210X297 WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 8.268" (210.01mm) | |
Width | 11.693" (297.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $20.06000 | $200.60 |
Unit Price without GST: | $20.06000 |
---|---|
Unit Price with GST: | $23.06900 |