
1724170001 | |
---|---|
DigiKey Part Number | 281-1724170001-ND |
Manufacturer | |
Manufacturer Product Number | 1724170001 |
Description | LM MT300 105/148 SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | A4 Laser Printers | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 5.827" (148.01mm) | |
Width | 4.134" (105.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Laser Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.48000 | $20.48 |
10 | $17.41000 | $174.10 |
25 | $16.32000 | $408.00 |
50 | $15.54040 | $777.02 |
100 | $14.79880 | $1,479.88 |
250 | $13.87280 | $3,468.20 |
500 | $13.21124 | $6,605.62 |
1,000 | $12.58138 | $12,581.38 |
Unit Price without GST: | $20.48000 |
---|---|
Unit Price with GST: | $23.55200 |