1749321687
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1749321687

DigiKey Part Number
281-1749321687-ND
Manufacturer
Manufacturer Product Number
1749321687
Description
LM MT300 18/6.5 GE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
A4 Laser Printers
Applications
Device Marker
Color - Background
Yellow
Length
0.256" (6.50mm)
Width
0.709" (18.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Laser Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$20.48000$20.48
10$17.41000$174.10
25$16.32000$408.00
50$15.54040$777.02
100$14.79880$1,479.88
250$13.87280$3,468.20
500$13.21124$6,605.62
1,000$12.58138$12,581.38
Manufacturers Standard Package
Unit Price without GST:$20.48000
Unit Price with GST:$23.55200