
1913160000 | |
---|---|
DigiKey Part Number | 1913160000-ND |
Manufacturer | |
Manufacturer Product Number | 1913160000 |
Description | LM 5.00/05/90 3.5SN GY BX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.69000 | $2.69 |
10 | $2.28800 | $22.88 |
25 | $2.14440 | $53.61 |
50 | $2.04180 | $102.09 |
100 | $1.94420 | $194.42 |
250 | $1.82236 | $455.59 |
500 | $1.73532 | $867.66 |
1,000 | $1.65250 | $1,652.50 |
2,500 | $1.54906 | $3,872.65 |
Unit Price without GST: | $2.69000 |
---|---|
Unit Price with GST: | $3.09350 |