
2919640000 | |
|---|---|
DigiKey Part Number | 281-2919640000-ND |
Manufacturer | |
Manufacturer Product Number | 2919640000 |
Description | H0,5/7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | 7.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09776 | $97.76 |
| Unit Price without GST: | $0.09776 |
|---|---|
| Unit Price with GST: | $0.11242 |

