
7760056335 | |
|---|---|
DigiKey Part Number | 281-7760056335-ND |
Manufacturer | |
Manufacturer Product Number | 7760056335 |
Description | DRI424012LD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.83000 | $10.83 |
| 10 | $9.64600 | $96.46 |
| 25 | $9.21200 | $230.30 |
| 50 | $8.89660 | $444.83 |
| 100 | $8.59150 | $859.15 |
| 250 | $8.20388 | $2,050.97 |
| 500 | $7.92202 | $3,961.01 |
| 1,000 | $7.64970 | $7,649.70 |
| Unit Price without GST: | $10.83000 |
|---|---|
| Unit Price with GST: | $12.45450 |

