cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8012260000

DigiKey Part Number
8012260000-ND
Manufacturer
Manufacturer Product Number
8012260000
Description
CONN TERM BLK FEED THRU 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
Diode
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.