
8808440000 | |
---|---|
DigiKey Part Number | 8808440000-ND |
Manufacturer | |
Manufacturer Product Number | 8808440000 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Square Flange | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Cover | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.20000 | $54.20 |
10 | $46.06900 | $460.69 |
25 | $43.18520 | $1,079.63 |
50 | $41.12480 | $2,056.24 |
100 | $39.16330 | $3,916.33 |
250 | $36.71420 | $9,178.55 |
500 | $35.18384 | $17,591.92 |
Unit Price without GST: | $54.20000 |
---|---|
Unit Price with GST: | $62.33000 |