



1122840000 | |
|---|---|
DigiKey Part Number | 281-4331-ND |
Manufacturer | |
Manufacturer Product Number | 1122840000 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 8.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 122 VAC | |
Must Release Voltage | 45.5 VAC | |
Operate Time | 10 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 26.14 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 10 | $38.15000 | $381.50 |
| 25 | $36.42800 | $910.70 |
| 50 | $35.17700 | $1,758.85 |
| 100 | $33.96790 | $3,396.79 |
| 250 | $32.43256 | $8,108.14 |
| 500 | $31.31620 | $15,658.10 |
| Unit Price without GST: | $42.83000 |
|---|---|
| Unit Price with GST: | $49.25450 |










