
1422500000 | |
|---|---|
DigiKey Part Number | 1422500000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1422500000 |
Description | CONN PIN 20-22AWG GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.86663 | $9,333.15 |
| Unit Price without GST: | $1.86663 |
|---|---|
| Unit Price with GST: | $2.14662 |
















