
2618600000 | |
|---|---|
DigiKey Part Number | 281-2618600000-ND |
Manufacturer | |
Manufacturer Product Number | 2618600000 |
Description | SSR RELAY SPST-NO 100MA 0-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 0 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.49000 | $72.49 |
| 10 | $64.56500 | $645.65 |
| 25 | $61.65120 | $1,541.28 |
| 50 | $59.53280 | $2,976.64 |
| 100 | $57.48640 | $5,748.64 |
| 250 | $54.88648 | $13,721.62 |
| Unit Price without GST: | $72.49000 |
|---|---|
| Unit Price with GST: | $83.36350 |

