2822230000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 21
Unit Price: $185.60000
2822100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822230000

DigiKey Part Number
281-2822230000-ND
Manufacturer
Manufacturer Product Number
2822230000
Description
CIR BRK MAG-HYD 240VAC/80VDC LVR
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 8A 240 V AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
8A
Voltage Rating - AC
240 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes