
| 2823560000 | |
|---|---|
| DigiKey Part Number | 281-2823560000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2823560000 | 
| Description | CIR BRK MAG-HYD 240VAC/80VDC LVR | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC 80 V DC Lever DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Mounting Type | DIN Rail | |
| Breaker Type | Magnetic (Hydraulic Delay) | |
| Current Rating (Amps) | 20A | |
| Voltage Rating - AC | 240 V | |
| Voltage Rating - DC | 80 V | |
| Actuator Type | Lever | |
| Number of Poles | 1 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CCC, CE, UL489, VDE | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand