
7760054123 | |
|---|---|
DigiKey Part Number | 281-7760054123-ND |
Manufacturer | |
Manufacturer Product Number | 7760054123 |
Description | ACT20P-CI-CO-ILP-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 300V (Working), 2000V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.00000 | $369.00 |
| 5 | $323.68200 | $1,618.41 |
| 10 | $306.93800 | $3,069.38 |
| Unit Price without GST: | $369.00000 |
|---|---|
| Unit Price with GST: | $424.35000 |



