


7940102661 | |
|---|---|
DigiKey Part Number | 281-7940102661-ND |
Manufacturer | |
Manufacturer Product Number | 7940102661 |
Description | QL-2-13-DM-1-15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $185.60000 | $185.60 |
| 5 | $153.92400 | $769.62 |
| 10 | $141.95000 | $1,419.50 |
| 50 | $117.42820 | $5,871.41 |
| 100 | $108.11830 | $10,811.83 |
| Unit Price without GST: | $185.60000 |
|---|---|
| Unit Price with GST: | $213.44000 |

