
PU-04G-01 | |
---|---|
DigiKey Part Number | 3546-PU-04G-01-ND |
Manufacturer | |
Manufacturer Product Number | PU-04G-01 |
Description | T-PROBE, DC TO 20 GHZ, GSG TYPE, |
Customer Reference | |
Detailed Description | Connector Measurement Probe For Probe Positioner |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Connector Style | 3.5mm | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | Probe Positioner | |
Body Material | Brass | |
Body Finish | Gold | |
Features | Pitch, 0.8 mm | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $620.92000 | $620.92 |
10 | $589.96000 | $5,899.60 |
25 | $558.82800 | $13,970.70 |
50 | $527.86800 | $26,393.40 |
Unit Price without GST: | $620.92000 |
---|---|
Unit Price with GST: | $714.05800 |