
W205-VF1VF1-36INCH | |
---|---|
DigiKey Part Number | 3546-W205-VF1VF1-36INCH-ND |
Manufacturer | |
Manufacturer Product Number | W205-VF1VF1-36INCH |
Description | COAX CBL 1.85MM TO 1.85MM 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 2.40mm OD Coaxial Cable 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WITHWAVE CO LTD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 1.85mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | 2.40mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $628.49000 | $628.49 |
10 | $597.01200 | $5,970.12 |
25 | $565.70800 | $14,142.70 |
50 | $534.23200 | $26,711.60 |
Unit Price without GST: | $628.49000 |
---|---|
Unit Price with GST: | $722.76350 |