
875115452004 | |
---|---|
DigiKey Part Number | 732-6465-2-ND - Tape & Reel (TR) 732-6465-1-ND - Cut Tape (CT) 732-6465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875115452004 |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875115452004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.65000 | $2.65 |
50 | $2.26740 | $113.37 |
100 | $1.97470 | $197.47 |
250 | $1.75576 | $438.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.38140 | $690.70 |
1,000 | $1.31681 | $1,316.81 |
Unit Price without GST: | $2.65000 |
---|---|
Unit Price with GST: | $3.04750 |