36701106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36701106

DigiKey Part Number
732-36701106-ND
Manufacturer
Manufacturer Product Number
36701106
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.433" (11.00mm) X 0.433" (11.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
36701106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.236" (6.00mm)
Length - Overall
0.433" (11.00mm)
Width - Overall
0.433" (11.00mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$5.69000$5.69
5$5.25800$26.29
10$4.80600$48.06
50$4.38760$219.38
100$3.95220$395.22
130$3.50000$455.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.69000
Unit Price with GST:$6.54350