WE-SHC_Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36715935

DigiKey Part Number
732-36715935-ND
Manufacturer
Manufacturer Product Number
36715935
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.835" (21.20mm) X 2.358" (59.90mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
2.358" (59.90mm)
Width - Overall
0.835" (21.20mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$7.13000$7.13
5$6.58400$32.92
10$6.04600$60.46
20$5.49300$109.86
30$4.94033$148.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$7.13000
Unit Price with GST:$8.19950